You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Security CCTV And IP Camera Test Monitor AHD, HD-TVI, HD-CVI, IP, Analogue PoE Testing - 

72-13165

72-13165 - Security CCTV And IP Camera Test Monitor AHD, HD-TVI, HD-CVI, IP, Analogue PoE Testing
72-13165 - Security CCTV And IP Camera Test Monitor AHD, HD-TVI, HD-CVI, IP, Analogue PoE Testing
72-13165 - Security CCTV And IP Camera Test Monitor AHD, HD-TVI, HD-CVI, IP, Analogue PoE Testing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-13165
Order Code:
IN07895
Product Range
-

Product Overview

  • 7" Touch screen IP camera and analogue camera tester
  • 1280x800 Screen resolution, H264 & H265 4K video display
  • Built in Wi-fi and web browser, static IP, DHCP
  • IP and CVBS or HDMI & IP simultaneous test
  • BNC input and output
  • 4K Video and MKV/MP4 media file compatibility
  • Rapid Onvif, auto login and view video from IP camera
  • Onvif and analogue PTZ control, 4x zoom, screenshot, record and playback
  • Supports mobile phone, PC and tester display simultaneously
  • User install app function and tester app upgrade
  • Network bandwidth test, FTP server, Hikvision and Dahua test
  • Screen capture, user defined menu
  • Built in LED torch
  • CVBS loop test, BNC colour bar signal cable test
  • Enhanced colour bar generator, UTP cable test and RS485 communication address scan.
  • HDMI output supports 1080P
  • RJ45 cable TDR test cable pair status, length and attenuation
  • HDMI output supports 1080P
  • Enhanced colour bar generator, UTP cable test and RS485 communication address scan

Footnotes

For professional use.

Warnings

This device comes with a CEE 7/7 mains plug that is only intended for use with Type E and Type F mains sockets.

Product Information


:
CCTV

:
158mm

:
240mm

:
44mm

:
1kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

101 In stock Need more?

???PF_PDP_RSP_SUP???

£377.17 ( £452.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £377.17 (£452.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £358.01 (£429.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --