You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

150W, 120V, 30A, Programmable DC Electronic Load - 

72-13200

72-13200 - 150W, 120V, 30A, Programmable DC Electronic Load
72-13200 - 150W, 120V, 30A, Programmable DC Electronic Load

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-13200
Order Code:
IN07978
Product Range
-
Technical Datasheet:
72-13200   Datasheet
See all Technical Docs

Product Overview

Single channel programmable DC electronic load designed for middle and high-end applications. This DC load facilitates online voltage measurements and adjustments or simulate short circuit test using the simple keypad on the front panel.
  • Battery test, automatic test, OPP test, OCP test functions
  • Dynamic mode up to 10kHz
  • Resolution of voltage and current 0.1mV/0.1mA
  • Remote sensing function
  • Short circuit function
  • Current monitoring function
  • Power off memory function
  • CV/CC/CR/CW 4 working modes
  • 100 sets of storage
  • USB, RS232 & LAN interface
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
-

:
150W

:
Programmable

:
0V

:
120V

:
30A

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£183.86 ( £220.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £183.86 (£220.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £169.25 (£203.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --