You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench DC Power Supply, Adjustable & Fixed, 3 Output, 0 - 3A, 0- 30V -
72-13300
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-13300
- Order Code:
- IN07980
- Product Range
- -
- Technical Datasheet:
- 72-13300 Datasheet
Product Overview
- Compact design, safe, simple and convenient operation
- 3 channel output (Ch1 and Ch2 (2x, 0 - 30V) and Ch3 (1x, adjustable 2.5V/3.3V/5V))
- 10mV/1mA high accuracy resolution DC power supply
- Shutdown memory
- Complete digital control
- Industrial grade with load for a long time
- Intelligent temperature controlled fan
- Overcurrent protection and output ON/OFF control
- Knob lock function to avoid improper operation
Applications
Test & Measurement
Contents
DC power supply, User manual, Power cord (1.2m, 1x UK plug & 1x EURO plug).
Footnotes
Product Information
- :
- Adjustable, Fixed
- :
- 3 Output
- :
- 0V
- :
- 30V
- :
- 0A
- :
- 3A
- :
- 195W
- :
- -
- :
- 230V
- :
- 1 Year
- :
- -
- :
- EU, UK
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.03 (£150.04) | ( ) |
3+ | £96.66 (£115.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.