You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Size Digital Multimeter -
72-14500
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-14500
- Order Code:
- IN08091
- Product Range
- -
- Technical Datasheet:
- 72-14500 Datasheet
Product Overview
- Pocket size digital multimeter with 4000 counts and LCD backlight display
- CAT III 600V safety rating
- Manual function select and auto ranging
- NCV detection
- Data hold, 20% to 80% duty cycle
- Powered by 1.5V AAA x 2
- 12-month limited warranty *view Terms & Conditions for details
- Duty cycle: 20% ~ 80%
- Input Impedance for DC Voltage: 10MΩ
- Supplied with test leads and 2x AAA batteries
Applications
Test & Measurement
Contents
Multimeter, Test leads, Instruction manual.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
- :
- 3.75
- :
- -
- :
- 4000
- :
- Auto, Manual
- :
- 600V
- :
- 600V
- :
- 400mA
- :
- 400mA
- :
- 40Mohm
- :
- 1 Year
- :
- -
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.76 (£20.11) | ( ) |
3+ | £15.50 (£18.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.