You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kV AC/DC Bench Top Digital Multimeter -
72-14610
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-14610
- Order Code:
- IN08416
- Product Range
- -
- Technical Datasheet:
- 72-14610 Datasheet
Product Overview
- Auto ranging multimeter with a large LCD screen and 6,000 counts display
- Supports up to 1kV/10A AC/DC voltage and current measurement
- 100kHz Bandwidth range
- True RMS measurement
- Input protection
- Auto power off
- Continuity buzzer
- Data hold
- RS-232 and USB ports
- Low battery indicator
- LCD Backlight
- Can also by powered by 6x 'C' batteries (not supplied)
- Dimensions (WxHxD): 240x105x310mm
- Weight: 2.4kg
Contents
Multimeter, test lead, UK/EU power lead, software, RS-232 cable, USB cable, crocodile clip, point contact temperature probe and multi-purpose socket
Product Information
- :
- 3.75
- :
- RS232, USB
- :
- 10A
- :
- 1kV
- :
- 60Mohm
- :
- -
- :
- 10A
- :
- 1kV
- :
- 1 Year
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Transistor
- :
- EU, UK
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £147.04 (£176.45) | ( ) |
| 3+ | £136.08 (£163.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























