You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sound Level Meter Calibrator, 94dB-114dB -
72-2680
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-2680
- Order Code:
- IN08450
- Product Range
- -
- Technical Datasheet:
- 72-2680 Datasheet
Product Overview
- Frequency of 1000Hz (±5% tolerance)
- Sound pressure level range from 94dB and 114dB
- 0.5 inch or 1 inch microphone and built-in battery test indicator
- Operating temperature range from 0°C to 50°C
- Dimension of 50x82mm (DxH)
- Weight of 350g (including batteries)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-2680 sound level calibrator, 0.5inch mic adapter, Adjustable screw driver, Instruction manual, Carrying case.
Footnotes
Product Information
- :
- Sound
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 350g
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £148.14 (£177.77) | ( ) |
3+ | £137.49 (£164.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.