You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Output DC Bench Power Supply - 60V, 3A -
72-2700
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-2700
- Order Code:
- IN07636
- Product Range
- -
- Technical Datasheet:
- 72-2700 Datasheet
Product Overview
- Maximum supply voltage of 230V and power rating of 180W
- Maximum output voltage of 60V and maximum output current of 3A
- Ambient temperature range from 0°C to 40°C
- Dimension of 110mm x 156mm x 260mm (W x H x D)
- Weight of power supply is 4.8Kg
- Complete digital control, intelligent temperature controlled fan
- Industrial grade with load for a long time
- Encoder controlled fine & coarse adjustment
- Low noise and ripple
- High accuracy and resolution of 10mV / 1mA
- 12 month limited warranty *view Terms & Conditions for details
- Simple linear design provides reliability, low noise and low cost
Applications
Test & Measurement, Power Supplies, Laboratory, Hobby & Education
Contents
72-2700 bench power supply, User manual, Power cord (1.2M).
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 60V
- :
- 0A
- :
- 3A
- :
- 180W
- :
- 110V
- :
- 230V
- :
- 1 Year
- :
- -
- :
- EU, UK
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £88.20 (£105.84) | ( ) |
3+ | £83.00 (£99.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.