You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Output Programmable DC Bench Power Supply, 60V, 3A - 

72-2720

72-2720 - Single Output Programmable DC Bench Power Supply, 60V, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2720
Order Code:
IN07640
Product Range
-

Product Overview

72-2720 from Tenma is a single channel programmable bench top power supply. It is a digitally controlled industrial grade power supply with load for a long time. This compact design power supply has intelligent temperature controlled fan, low noise and low ripple. It also features knob lock function to avoid improper operation. This power supply has load regulation ≤0.01% +2mV (voltage), ≤0.1% +5mA (current) and line regulation of ≤0.01% +3mV (voltage), ≤0.1% +3mA (current). The setting accuracy (25°C ±5°C) is ≤0.5% +30mV (voltage), ≤0.5% +10mA (current).
  • Input voltage of 220V
  • Constant current (CC) and constant voltage (CV) modes of operation
  • USB and RS232 interfaces
  • 10mV/1mA high accuracy and resolution
  • Ambient operating temperature from 0°C to +70°C
  • Encoder controlled fine and coarse adjustment
  • Voltage range from 0V to 60V and current range from 0A to 3A
  • Current preset, 4-digit display
  • Dimension is 110x156x260mm (W x H x D) and weight is 4.82Kg
  • Simple linear design provides reliability, low noise and low cost
  • 12 month limited warranty *view Terms & Conditions for details

Contents

Programmable bench power supply, user manual, power lead, USB cable, software CD.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Programmable

:
1 Output

:
0V

:
60V

:
0A

:
3A

:
180W

:
110V

:
230V

:
1 Year

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£97.66 ( £117.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £97.66 (£117.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £92.28 (£110.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --