You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100A True RMS Mini AC/DC Digital Clamp Meter -
72-2985
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 72-2985
- Order Code:
- IN07620
- Product Range
- -
- Technical Datasheet:
- 72-2985 Datasheet
Product Overview
- DC voltage range of 200mV/2V/20V/200V/600V
- AC voltage range of 2V/20V/200V/600V
- AC current range from 2A/20A/100A
- DC current range of 2A/20A/100A
- Resistance of 200 ohm/2Kohm/20Kohm/200Kohm/2Mohm/20Mohm
- Capacitance of 2nF/20nF/200nF/2μF/20μF/200μF/2mF/20mF
- 2000 display count
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-2985 clamp meter, Batteries (1.5 AAA), Test lead, Instruction manual.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
- :
- 100A
- :
- 600V
- :
- 600V
- :
- 20Mohm
- :
- True RMS
- :
- Auto
- :
- 3.5
- :
- 17mm
- :
- -
Technical Documents (3)
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.08 (£54.10) | ( ) |
| 3+ | £40.25 (£48.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























