You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

True RMS Data Logging Digital Multimeter - 

72-3540

72-3540 - True RMS Data Logging Digital Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-3540
Order Code:
IN07626
Product Range
-
Technical Datasheet:
72-3540   Datasheet
See all Technical Docs

Product Overview

The ideal multimeter possesses the capability to measure capacitance, voltage, and continuity, while also providing precise measurements for low-value resistance. It boasts a sturdy and compact design, ensuring both portability and protection in challenging work settings. The high-quality screen clearly displays the readings for convenient monitoring and analysis.
  • LCD display with backlight
  • Diode, duty cycle and continuity testing functions
  • Data hold, peak, max/ min & average functions
  • Datalogging function for 20000 records
  • USB interface
  • Analogue bar graph display
  • Integral rechargeable battery
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement, Automation & Process Control, Electronics Service, Factory Automation, Installations, Hobby & Education, Maintenance & Repair, Laboratory

Contents

Contents: Multimeter, battery, test leads, 2x temperature probes, temperature adaptor, USB cable, power adaptor & software CD

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
4.75

:
True RMS

:
60000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
60Mohm

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£293.12 ( £351.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £293.12 (£351.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £280.64 (£336.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --