You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Audio Speaker Impedance Tester -
72-6948
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-6948
- Order Code:
- IN06342
- Product Range
- Impedance Testers
Product Range Selector (Impedance Testers)
See all from this product rangeProduct Overview
- Impedance matching volume controls, switchers, transformers and passive crossovers
- Measures up to 20kΩ
- Can be utilized with 25V/50V/70V/100V speaker line transformers in commercial installs (see manual)
- Large digital display features 1" characters for easy viewing
- Rotary selector provides 200Ω, 2kΩ & 20kΩ scales
- Rugged, double insulated case is CATIII rated for use up to 200V
- Requires 8x AA batteries (not included)
- Supplied with test leads, carry case and owners manual
- Dimensions (WxHxD): 178 x 82 x 77mm
Applications
Audio, Test & Measurement, Laboratory, Electronics Service
Product Information
- :
- -
- :
- Impedance Testers
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £169.00 (£202.80) | ( ) |
| 3+ | £158.37 (£190.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























