You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Power Supply, Adjustable, 1 Output, 60V, 1.6A -
72-8340A
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-8340A
- Order Code:
- IN08441
- Product Range
- -
- Technical Datasheet:
- 72-8340A Datasheet
Product Overview
- Open circuit current limiting setting capability
- Automatic cross over CV and CC mode
- Illuminated LCD indications of A, V, output on-off, CC and CV
- 4 Digit displays of volt and amp meters
- Coarse, fine voltage and current controls
- Compact slim tower housing
- Collapsible handle
- Output power on off switch at front panel
- Natural convection
- Tracking output over voltage protection, short-circuit, overload and over-temperature protections
- Good line, load regulations and low ripple and noise
- Rotary encoder control
- 12 month limited warranty *view Terms & Conditions for details
Applications
Power Management, Test & Measurement
Contents
Power supply, Mains power lead, User manual.
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 1V
- :
- 60V
- :
- 250mA
- :
- 1.6A
- :
- -
- :
- 180VAC
- :
- 264VAC
- :
- 1 Year
- :
- -
- :
- EU, UK
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £101.71 (£122.05) | ( ) |
3+ | £93.88 (£112.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.