You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench Power Supply, Adjustable, 1 Output, 36V, 3A - 

72-8345A

72-8345A - Bench Power Supply, Adjustable, 1 Output, 36V, 3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-8345A
Order Code:
IN08442
Product Range
-
Technical Datasheet:
72-8345A   Datasheet
See all Technical Docs

Product Overview

Laboratory switch mode DC power supply ideal for test, measurement and service applications.
  • Open circuit current limiting setting capability
  • Automatic cross over CV and CC mode
  • Illuminated LCD indications of A, V, output on-off, CC and CV
  • 4 Digit displays of volt and amp meters
  • Coarse, fine voltage and current controls
  • Compact slim tower housing
  • Collapsible handle
  • Output power on off switch at front panel
  • Natural convection
  • Tracking output over voltage protection, short-circuit, overload and over-temperature protections
  • Good line, load regulations and low ripple and noise
  • Rotary encoder control
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement, Power Supplies

Contents

Power supply, Mains power lead, User manual.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
Adjustable

:
1 Output

:
1V

:
36V

:
250mA

:
3A

:
-

:
90VAC

:
264VAC

:
1 Year

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£101.71 ( £122.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £101.71 (£122.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £95.29 (£114.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --