You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Output Adjustable DC Power Supply Unit, 32V, 3A -
72-8690A
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-8690A
- Order Code:
- IN08402
- Product Range
- -
- Technical Datasheet:
- 72-8690A Datasheet
Product Overview
- Series or parallel operation
- Constant voltage, constant current function
- Auto switching between voltage and current operation
- Synchronised 6 digits voltage and current display
- Low noise
- Current limitation
- Mode selector switch
- Natural ventilation for cooling
- 12-month limited warranty *view Terms & Conditions for details
Contents
Power supply, Mains power lead, User manual.
Footnotes
Product Information
- :
- Adjustable
- :
- 2 Output
- :
- 0V
- :
- 32V
- :
- 0A
- :
- 3A
- :
- -
- :
- 198VAC
- :
- 242VAC
- :
- 1 Year
- :
- -
- :
- EU, UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £167.05 (£200.46) | ( ) |
3+ | £154.22 (£185.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.