You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

500mA Fused 4mm Banana Plug to Probe Test Lead Set - 

72-9305

72-9305 - 500mA Fused 4mm Banana Plug to Probe Test Lead Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-9305
Order Code:
IN06168
Technical Datasheet:
72-9305   Datasheet
See all Technical Docs

Product Overview

A pair of red and black fused test leads for connection to shrouded 4mm sockets commonly found on hand-held test equipment.
  • Can be pushed securely into a 4mm banana socket
  • Flexible cable
  • Fuse rating: 500mA, 1000V
  • Length: 1.2m
  • CAT III 1000V

Product Information


:
1kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 20/10/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.99 ( £11.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.99 (£11.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £9.41 (£11.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --