You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A 4mm Right Angle to Straight Banana Plug Test Lead Set -
72-9315
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-9315
- Order Code:
- IN06170
- Product Range
- -
- Technical Datasheet:
- 72-9315 Datasheet
Product Overview
- Current rating: 10A
- Length: 1.1m
- CAT III 1000V
Product Information
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- 1.1m
- :
- 3.61ft
- :
- 2
- :
- -
Technical Documents (1)
78 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 20/10/25
60 more will be available week commencing 20/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.16 (£4.99) | ( ) |
10+ | £3.80 (£4.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.