You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12A Yellow 4mm Banana Plug to Plug Test Lead - 1.5m -
76-1406
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- 76-1406
- Order Code:
- IN07805
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3760122595606
- Technical Datasheet:
- 76-1406 Datasheet
Product Overview
- Nickel-coated brass and red annealed copper conductor
- Operating temperature of -20°C to +80°C
- According to EN / IEC 60529 : IP2X (touchproof)
- Silicone insulators and lantern contact spring wire jacket
- Length of 1.5m (150cm)
- Pollution degree 1 or 2
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 4mm Banana Plug
- :
- 4mm Banana Plug
- :
- 5ft
- :
- 1.5m
- :
- Yellow
- :
- 12A
- :
- -
- :
- -
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.04 (£9.65) | ( ) |
3+ | £7.40 (£8.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.