You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relative Humidity Meter -
MP780863
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780863
- Order Code:
- IN07987
- Product Range
- Multicomp Pro Temperature & Humidity Meters
- Technical Datasheet:
- MP780863 Datasheet
Product Range Selector (Multicomp Pro Temperature & Humidity Meters)
See all from this product rangeProduct Overview
- Mini temperature and humidity meter with Bluetooth
- Dual digital LCD display
- Digital sensor type
- Data hold and max/min functions
- Backlight display
- Low battery indicated
- Auto power off and disable auto power off
- 12-month limited warranty *view Terms & Conditions for details
- Dimensions (HxWxD): 185x55x38mm
- Weight: 139g
Applications
Test & Measurement, Laboratory, Research & Development
Footnotes
Product Information
- :
- 0% to 100% Relative Humidity
- :
- 3.5%
- :
- 0.1°C
- :
- 6mm
- :
- 54mm
- :
- 204mm
- :
- Multicomp Pro Temperature & Humidity Meters
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.00 (£49.20) | ( ) |
5+ | £37.05 (£44.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.