You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A and C Weighted Digital Sound Level Meter - 30dB to 130dB -
TEN01073
Product Overview
- Wide dynamic range from 30 to 130dB
- 1.5dB accuracy
- Max hold and data hold
- Frequency weighting A and C to respond for human sense or machine monitoring
- Fast and slow time constant setting
- Meets IEC61672-1
Product Information
- :
- 30dB
- :
- 130dB
- :
- 1.5dB
- :
- 0.1dB
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (1)
49 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 12/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
120 more will be available week commencing 12/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.48 (£62.98) | ( ) |
5+ | £50.28 (£60.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.