You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A Weighted Pocket Digital Sound Level Meter, 40dB to 130dB - 

TEN01076

TEN01076 - A Weighted Pocket Digital Sound Level Meter, 40dB to 130dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01076
Order Code:
IN05467
Product Range
-

Product Overview

Great value, pocket sized sound level meter with wide dynamic range. Type A weighting for music and human hearing responses.
  • 4 digit LCD with backlight
  • Wide measuring range
  • Max, min, hold functions
  • Over range alarm (130dB)
  • Auto power off
  • Ergonomic, double moulded design
  • Range: 40dB to 130dB
  • Accuracy: ±3.5dB
  • Resolution: 0.1dB
  • Frequency range: 3.15kHz to 8kHz
  • Microphone: 0.5" electret
  • Time weighting: 125ms fast
  • Dimensions (WxHxD): 51x128x32mm
  • Weight: 131g

Contents

Contents: Meter, 9V battery, microphone windshield and user manual

Product Information


:
40dB

:
130dB

:
3.5dB

:
0.1dB

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

17 In stock

100 more will be available week commencing 14/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

£20.28 ( £24.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.28 (£24.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.45 (£23.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --