You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UP 130 Chemical Metal, 739g -
UP 130 739G
- Manufacturer:
- TEROSON TEROSON
- Manufacturer Part No:
- UP 130 739G
- Order Code:
- SA03695
- Also Known As:
- GTIN UPC EAN: 4058093014912
- Technical Datasheet:
- UP 130 739G Datasheet
Product Range Selector (Teroson - All-Purpose Range)
See all from this product rangeProduct Overview
- Original hard multi purpose repair paste
- Resistant to water, oil, fuel, most weak acids and chemicals
- Repairs dents, pinholes and scratches
- Can be drilled and tapped
- Pot Life: 4:30 mins
- Colour: Dark grey
- Sandable: 15 to 20 mins
Product Information
- :
- Synthetic Polymer
- :
- Grey
- :
- -
- :
- -
- :
- Tub
- :
- -
- :
- 739g
- :
- Teroson - All-Purpose Range
Technical Documents (4)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.41 (£19.69) | ( ) |
6+ | £15.83 (£19.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.