You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Point Infrared Thermometer -
0560 8353
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0560 8353
- Order Code:
- IN08933
- Product Range
- -
- Technical Datasheet:
- 0560 8353 Datasheet
Product Overview
- Measure safely and accurately even at high temperatures
- 4-point laser shows the exact measuring range, preventing incorrect measurements
- Safe measurements from a long distance (2m), thanks to 50:1 optics
- Integrated emissivity measurement for absolute measuring reliability
- Patented surface moisture measurement
- Convenient menu guidance with icons and joystick
- Measuring value, location memory, and data analysis on PC with free 'EasyClimate' software
Contents
Testo 835-H1 infrared temperature measuring instrument, 4-point laser marking, measurement data administration, incl. free download of PC software, humidity module, 3x AA batteries and calibration protocol
Footnotes
Product Information
- :
- -30°C to +600°C
- :
- 1%
- :
- -20°C
- :
- 50°C
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £305.15 (£366.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.