You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Imager, -30 to +650 Degrees C, IP54 - 

0560 8726

0560 8726 - Thermal Imager, -30 to +650 Degrees C, IP54
0560 8726 - Thermal Imager, -30 to +650 Degrees C, IP54
0560 8726 - Thermal Imager, -30 to +650 Degrees C, IP54
0560 8726 - Thermal Imager, -30 to +650 Degrees C, IP54
0560 8726 - Thermal Imager, -30 to +650 Degrees C, IP54
0560 8726 - Thermal Imager, -30 to +650 Degrees C, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
0560 8726
Order Code:
IN10026
Product Range
-
Technical Datasheet:
0560 8726   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

0560 8726 is a building diagnosis kit. It is a complete solution for professional building inspections, combining advanced thermal imaging with real-time environmental measurements. The kit includes the testo 872s thermal imaging camera (320 x 240 pixels), the testo 605i Smart Probe for precise humidity and temperature monitoring, and advanced mould detection technology. A smart traffic light indicator (green, amber, red) visually identifies areas at risk of mould formation. In line with Awaab’s Law, which mandates faster action on damp and mould issues in social housing, this kit supports early identification and resolution of potential hazards.
  • Infrared resolution 320x240 pixels with testo SuperResolution technology 640x480 pixels
  • Thermal sensitivity of 0.05°C ensures even the slightest temperature differences are visible
  • Free App Connectivity: testo Thermography App enables remote control, 2nd display & instant reports
  • Visualisation of mould-risk areas with traffic light colours
  • Intuitive one-handed operation with a rugged, IP54-rated design
  • Integrated laser marker, digital camera, IFOV warner, testo ScaleAssist included
  • Critical temperature conditions are directly displayed via automatic hot-cold spot recognition
  • Integration of further measurement parameters via Bluetooth

Contents

Testo 872s with 42° fixed-focus lens and radio module for Bluetooth/WLAN, testo 605i thermohygrometer, SuperResolution technology, Professional IRSoft software (free download), Robust transport case, USB cable, Mains unit, Lithium-ion rechargeable battery, 3 x testo Ɛ-Markers for emissivity wizard, Calibration protocol, Commissioning instructions, Short instructions.

Product Information


:
-30°C

:
650°C

:
320 x 240

:
0.05°C

:
42° x 30°

:
500mm

:
9Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2,195.00 ( £2,634.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2,195.00 (£2,634.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --