You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTC & Pt100 Temperature Meter with App Connection -
0563 0110
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 0110
- Order Code:
- IN09621
- Product Range
- -
- Also Known As:
- Testo 110
- Technical Datasheet:
- 0563 0110 Datasheet
Product Overview
- Measuring NTC temperature range from -50 to +150°C, pt100 temperature range from -200 to +800°C
- Simple, fast and particularly precise temperature measurement with NTC or Pt100 probes
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- HACCP-compliant, certified according to EN 13485 for use in the food sector
- High-precision measurement results and high system accuracy with digital Pt100 sensors
- Audible alarm sounds if a limit value is exceeded
- Protection class IP40 with TopSafe: IP65
- Operating temperature range from -20 to +50°C
- Dimension is 135 x 60 x 28mm
Contents
Testo 110 1-channel temperature measuring instrument NTC / Pt100 with App connection, TUC probe socket and audible alarm, Transport bag, Calibration protocol, 3 x AA batteries.
Footnotes
Product Information
- :
- -50°C to +150°C, -200°C to +800°C
- :
- 135mm
- :
- 60mm
- :
- 28mm
- :
- -
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.00 (£114.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.