You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Imaging Camera, -20 to +350 Deg. C, IP54 -
0563 0860
New- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 0860
- Order Code:
- IN10252
- Product Range
- -
- Technical Datasheet:
- 0563 0860 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Razor-sharp thermal images thanks to high infrared resolution (256 x 192 pixels)
- 50mK thermal sensitivity (NETD), 48° x 36° / 0.3m field of view (VFOV/HFOV)/ min focusing distance
- Flexible handling - clip on or clip off display
- Testo Smart App – easy operation, live display, effortless documentation & on-site report sharing
- Seamless connectivity – works with the testo 770-3 clamp meter and testo 605i thermohygrometer
- High suitability for everyday use and robustness with IP54 and fall protection up to 1.5m
- 9Hz image refresh rate, fixed focus, 8 to 14µm spectral range
- Integrated Li-ion rechargeable battery, USB-C charging interface
- Digital zoom, full screen mode
- Dimension is 165 x 45 x 38mm
Contents
Testo 860i – wireless thermal imaging camera, Bag for safe transport, USB-C cable and cardboard packaging.
Product Information
- :
- -20°C
- :
- 350°C
- :
- 256 x 192
- :
- 0.05K
- :
- 48° x 36°
- :
- 400mm
- :
- 9Hz
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £349.00 (£418.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























