You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Humidity Kit with Bluetooth -
0563 4404
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 4404
- Order Code:
- IN08909
- Product Range
- -
- Technical Datasheet:
- 0563 4404 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Structured measurement menu for volume flow
- Parallel determination of flow velocity, volume flow and air temperature
- Wireless probe, internal data storage and USB port for data export
- Calculation of dew point, wet bulb temperature and absolute humidity
- Can be extended with a large portfolio of digital probes
- Compatible with a wide selection of Bluetooth® and wired probes
Applications
Test & Measurement
Contents
Testo 440 air velocity and IAQ measuring instrument (3 x AA batteries, USB cable and calibration protocol), Humidity/temperature probe (Ø 12mm) with Bluetooth ((consisting of humidity/temperature probe head and Bluetooth® handle); 4 x AA batteries and calibration protocol), Basic case (for testo 440 and 1 probe).
Product Information
- :
- 0% to 100% Relative Humidity
- :
- 2%
- :
- 0.1°C
- :
- 154mm
- :
- 65mm
- :
- 32mm
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £322.00 (£386.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.