You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CO2 Kit with Bluetooth -
0563 4405
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 4405
- Order Code:
- IN08910
- Product Range
- -
- Technical Datasheet:
- 0563 4405 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Absolute pressure compensation, calculation of wet bulb temperature, dew point, absolute humidity
- Wireless probe, internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
- Structured measurement menu for long-term measurements
- Parallel determination of CO₂ concentration, air humidity and air temperature
Applications
Test & Measurement
Contents
Testo 440 air velocity & IAQ measuring instrument ( 3x AA batteries, USB cable and calibration protocol), CO2 probe with Bluetooth® ( temperature and humidity sensor (consisting of CO2 probe head and Bluetooth® handle), 4x AA batteries, table stand and calibration protocol ), Combi-case for testo 440 and multiple probes.
Product Information
- :
- -20°C
- :
- 50°C
- :
- 5% to 95%
- :
- -
- :
- 0ppm to 10000ppm
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £550.00 (£660.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.