You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Point Infrared Thermometer -
0563 8312
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 8312
- Order Code:
- IN08916
- Product Range
- 830 Series
- Technical Datasheet:
- 0563 8312 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (830 Series)
See all from this product rangeProduct Overview
- Laser measurement point marker and large optics for exact measurement even at greater distances
- 12:1 optics and high resolution processor for accurate measurement results
- Fast recording of measurement values at two measurements per second
- Adjustable emissivity
- Two adjustable alarm limit values
- Good handling thanks to ergonomic pistol design
- Hold function and display of min./max. values
Contents
Testo 830-T2 infrared thermometer, Leather protective case, Cross-strip/surface temperature sensor, 9V PP3 battery, Calibration certificate.
Footnotes
Product Information
- :
- -30°C to +400°C
- :
- 1.5%
- :
- -20°C
- :
- 50°C
- :
- 830 Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £93.55 (£112.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.