You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hot Wire Probe -
0635 1025
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0635 1025
- Order Code:
- IN08883
- Technical Datasheet:
- 0635 1025 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Very small probe head diameter (7.5mm), ideal for measurements in inaccessible places
- Integrated temperature measurement up to +70°C
- With telescope (can be extended to 820mm)
- Flow measuring range: 0 to +20m/s
Applications
Test & Measurement
Product Information
- :
- Temperature, Velocity
- :
- Testo 435 Series Measuring Instruments
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £259.00 (£310.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.