You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Tachometer -
470
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 470
- Order Code:
- IN08918
- Product Range
- -
- Technical Datasheet:
- 470 Datasheet
Product Overview
- Easy one-hand operation
- Measurement of rpm, speeds and lengths
- Robust design with SoftCase (protective case)
- Storage of mean/max./min. values, last reading
- Measurement distance up to 600 mm (optical measurement)
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
SoftCase, in transport case, incl. adapter, probe tip, surface speed disc, reflectors, 2x AA batteries and calibration protocol.
Footnotes
Product Information
- :
- 1RPM to 99999RPM
- :
- 0.02%
- :
- 175mm
- :
- -
- :
- 60mm
- :
- 600m
- :
- 28mm
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £250.75 (£300.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.