You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

400A True RMS AC/DC Digital Clamp Meter with Temperature - 

770-2

770-2 - 400A True RMS AC/DC Digital Clamp Meter with Temperature
770-2 - 400A True RMS AC/DC Digital Clamp Meter with Temperature
770-2 - 400A True RMS AC/DC Digital Clamp Meter with Temperature
770-2 - 400A True RMS AC/DC Digital Clamp Meter with Temperature
770-2 - 400A True RMS AC/DC Digital Clamp Meter with Temperature
770-2 - 400A True RMS AC/DC Digital Clamp Meter with Temperature

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
770-2
Order Code:
IN07545
Technical Datasheet:
770-2   Datasheet
See all Technical Docs

Product Range Selector (770 Series)

See all from this product range

Product Overview

  • TRMS measurement
  • Unique grab mechanism for easy working in tight spots
  • Fully retractable pincer
  • Automatic measurement parameter detection
  • Large two line display
  • Diode and continuity testing
  • Rating: CAT III 1000V and CAT IV 600V

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
400A

:
600V

:
600V

:
40Mohm

:
True RMS

:
Auto

:
4

:
-

:
770 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£105.00 ( £126.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £105.00 (£126.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £99.00 (£118.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --