You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600A True RMS AC/DC Digital Clamp Meter with Bluetooth -
770-3
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 770-3
- Order Code:
- IN07546
- Technical Datasheet:
- 770-3 Datasheet
Product Range Selector (770 Series)
See all from this product rangeProduct Overview
- TRMS measurement
- Unique grab mechanism for easy working in tight spots
- Fully retractable pincer
- Automatic measurement parameter detection
- Large two line display
- Diode and continuity testing
- Power measurement
- Bluetooth and Smart Probes App
- Rating: CAT III 1000V and CAT IV 600V
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 600A
- :
- 600V
- :
- 600V
- :
- 60Mohm
- :
- True RMS
- :
- Auto
- :
- 4
- :
- -
- :
- 770 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.00 (£178.80) | ( ) |
3+ | £145.00 (£174.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.