You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Point Infrared Thermometer -
TESTO 835-T1
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 835-T1
- Order Code:
- IN08888
- Product Range
- 835 Series
- Technical Datasheet:
- TESTO 835-T1 Datasheet
Product Range Selector (835 Series)
See all from this product rangeProduct Overview
- Measuring range from -50°C to +600°C
- Accuracy is ±0.5°C or ±0.5% of mV
- Resolution is 0.1°C
- 4-point laser and 50:1 optics for precise measurements over greater distances
- The backlit display allows to use infrared thermometer in all lighting conditions
- Spectral range from 8μm to 14μm
- ABS + PC housing
- 3 batteries type AA, 25h battery life
- Dimension is 193mm x 166mm x 63mm
- Operating temperature range from -20°C to +50°C
Applications
Test & Measurement
Contents
TESTO 835-T1 high temperature infrared thermometer, 4-point laser marking, measuring data administration, PC software, 3x AA batteries, Calibration certificate.
Footnotes
Product Information
- :
- -30°C to +600°C
- :
- 1%
- :
- -20°C
- :
- 50°C
- :
- 835 Series
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £161.96 (£194.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.