You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Imager, -30 to +650 Degrees C, IP54 - 

TESTO 868S

TESTO 868S - Thermal Imager, -30 to +650 Degrees C, IP54
TESTO 868S - Thermal Imager, -30 to +650 Degrees C, IP54
TESTO 868S - Thermal Imager, -30 to +650 Degrees C, IP54
TESTO 868S - Thermal Imager, -30 to +650 Degrees C, IP54
TESTO 868S - Thermal Imager, -30 to +650 Degrees C, IP54
TESTO 868S - Thermal Imager, -30 to +650 Degrees C, IP54
TESTO 868S - Thermal Imager, -30 to +650 Degrees C, IP54
TESTO 868S - Thermal Imager, -30 to +650 Degrees C, IP54
TESTO 868S - Thermal Imager, -30 to +650 Degrees C, IP54
TESTO 868S - Thermal Imager, -30 to +650 Degrees C, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO 868S
Order Code:
IN09569
Product Range
-
Technical Datasheet:
TESTO 868S   Datasheet
See all Technical Docs

Product Overview

Testo 868s is a thermal imager characterized by its professional measuring performance and its easy handling. It has the best thermal image quality in its class, an integrated digital camera and impressive smart functions. The case supplied with the thermal imager means it can be conveniently transported, so it is always there for you when needed. Testo 868s thermal imager makes work quicker and easier – without foregoing professional thermal imaging technology. You can generate error-free and objectively comparable infrared images using it's handy functions.
  • 19,200 temperature measuring points for precise thermography
  • Infrared resolution of 160 x 120pixels – extended to 320 x 240pixels via SuperResolution technology
  • Thermal sensitivity of 0.08°C ensures even the slightest temperature differences are visible
  • Built-in digital camera generates a real image in parallel to the thermal image
  • Automatic hot-cold spot recognition directly displays critical temperature conditions
  • Free App Connectivity: testo Thermography App enables remote control, 2nd display & instant reports
  • Thermal images can be saved as JPEGs
  • 8.9cm TFT, QVGA display
  • IFOV warner, testo ScaleAssist included
  • Intuitive one-handed operation with a rugged, IP54-rated design

Contents

Testo 868s thermal imager with integrated testo SuperResolution technology, Wi-Fi radio module, USB cable, Power supply, Lithium-ion rechargeable battery, Professional software (free download), 3 x testo ε-markers, Commissioning instructions, Certificate of calibration, Case.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
-30°C

:
650°C

:
160 x 120

:
0.08°C

:
31° x 23°

:
500mm

:
9Hz

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 27/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£930.00 ( £1,116.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £930.00 (£1,116.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --