You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Analogue to Digital Converter, 16Bbit, 860 SPS, Differential, Single Ended, I2C, Single, 2V -
ADS1115BQDGSRQ1
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS1115BQDGSRQ1
- Order Code:
- SC19304
- Product Range
- Quad 16-Bit Sigma-Delta ADCs
Product Range Selector (Quad 16-Bit Sigma-Delta ADCs)
See all from this product rangeProduct Overview
- Qualified for Automotive Applications
- Wide Supply Range: 2.0 V to 5.5 V
- Low Current Consumption: 150 µA (Continuous-Conversion Mode)
- Programmable Data Rate: 8SPS to 860SPS
- Single-Cycle Settling
- Internal low drift voltage reference
- Internal Oscillator
- I2C Interface: Four Pin-Selectable Addresses
Product Information
- :
- 16bit
- :
- 860SPS
- :
- Differential, Single Ended
- :
- I2C
- :
- Single
- :
- 2V
- :
- 5.5V
- :
- VSSOP
- :
- 10Pins
- :
- -40°C
- :
- 125°C
- :
- Quad 16-Bit Sigma-Delta ADCs
- :
- AEC-Q100
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.01 (£6.01) | ( ) |
| 10+ | £4.52 (£5.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























