You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Charger, Wireless Power Receiver, 4V to 10V in, VQFN-20 -
BQ51050BRHLR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ51050BRHLR
- Order Code:
- SC19028
- Product Range
- -
Product Overview
- Robust architecture
- 4.2V output voltage
- 93% peak AC-DC charging efficiency
- Thermal shutdown and overcurrent protection
- Temperature monitoring and fault detection
- Power stage output tracks rectifier and battery voltage to ensure maximum efficiency
Applications
Wireless Charging
Product Information
- :
- Receiver
- :
- WPC 1.2 Compliant
- :
- -
- :
- VQFN
- :
- 20Pins
- :
- Surface Mount
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.73 (£4.48) | ( ) |
10+ | £3.33 (£4.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.