You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4000 CMOS, 4011, DIP14, 18V - 

CD4011BE

CD4011BE - 4000 CMOS, 4011, DIP14, 18V
CD4011BE - 4000 CMOS, 4011, DIP14, 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4011BE
Order Code:
SC16473
Product Range
-

Product Overview

CD4011BE is a quad 2 input CMOS NAND gates provide the system designer with direct implementation of the NAND function and supplement the existing family of CMOS gates. All inputs and outputs are buffered.
  • Propagation delay time =60ns typ at CL=50pF, VDD = 10 V
  • Buffered inputs and outputs
  • Standardized symmetrical output characteristics
  • Maximum input current of 1µA at 18V over full package temperature range; 100nA at 18V and 25°C
  • 100% tested for quiescent current at 20V
  • Voltage supply range from 3V to 18V
  • 14 pin PDIP package
  • Operating temperature range from -55°C to 125°C

Product Information


:
NAND Gate

:
Quad

:
2Inputs

:
14Pins

:
PDIP

:
DIP

:
-

:
CD4000

:
3V

:
18V

:
Without Schmitt Trigger Input

:
6.8mA

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

93 In stock Need more?

???PF_PDP_RSP_SUP???

£0.53 ( £0.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --