You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CMOS Logic, 4027, DIP16, J-K FF - 

CD4027BE

CD4027BE - CMOS Logic, 4027, DIP16, J-K FF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4027BE
Order Code:
SC16509
Product Range
CD4000 LOGIC

Product Range Selector (CD4000 LOGIC)

See all from this product range

Product Overview

The CD4027BE is a Single Monolithic Chip Integrated Circuit, containing two identical complementary-symmetry J-K flip-flops. Each flip-flop has provisions for individual J, K, set, reset and clock input signals. Buffered Q and Q\ signals are provided as outputs. This input-output arrangement provides for compatible operation with the RCA-CD4013B dual D-type flip-flop. The CD4027BE is useful in performing control, register and toggle functions. Logic levels present at the J and K inputs along with internal self-steering control the state of each flip-flop, changes in the flip-flop state are synchronous with the positive-going transition of the clock pulse. Set and reset functions are independent of the clock and are initiated when a high level signal is present at either the Set or Reset input.
  • Set-reset capability
  • Static flip-flop operation, retains state indefinitely with clock level either high or low
  • Medium speed operation - 16MHz (typical) clock toggle rate at 10V
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
  • 5, 10 and 15V parametric ratings

Product Information


:
CD4027

:
JK

:
45ns

:
24MHz

:
6.8mA

:
DIP

:
DIP

:
16Pins

:
Positive Edge

:
Complementary

:
3V

:
18V

:
CD4000

:
4027

:
-55°C

:
125°C

:
-

:
CD4000 LOGIC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

51 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --