You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Channel Analog Multiplexer with Logic Level Conversion, 3V to 20V, DIP 16 -
CD4053BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4053BE
- Order Code:
- SC16576
- Product Range
- CD4000 LOGIC
Product Range Selector (CD4000 LOGIC)
See all from this product rangeProduct Overview
- 2:1 multiplexer configuration
- Wide range of digital and analogue signal levels (digital: 3V to 20V, analogue : ≤ 20 VP-P)
- Low on-resistance is typically 125ohm over 15V peak to peak voltage
- Binary address decoding on chip
- 5V, 10V and 15V parametric ratings
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full temperature range and 100nA at 18V and 25°C
- Break before make switching eliminates channel overlap
- Supply voltage range from 5V to 18V
- Operating temperature range from -55°C to 125°C
Applications
Signal Processing, Automation & Process Control, Consumer Electronics, Portable Devices, Audio, Sensing & Instrumentation
Warnings
Product Information
- :
- Analogue Multiplexer/Demultiplexer
- :
- Single Supply
- :
- 3V to 20V
- :
- DIP
- :
- 16Pins
- :
- 3Channels
- :
- 125ohm
- :
- 240ohm
- :
- -
- :
- 2:1
- :
- -
- :
- Through Hole
- :
- -55°C
- :
- 125°C
- :
- CD4000 LOGIC
- :
- -
- :
- -
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.49 (£0.59) | ( ) |
50+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.