You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMOS Quad 2 Input NAND Gates with Schmitt Trigger Inputs, 3V to 18V, SOIC, 14 Pins -
CD4093BM
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4093BM
- Order Code:
- SC19334
- Product Range
- 4093
Product Range Selector (4093)
See all from this product rangeProduct Overview
- Schmitt-trigger action on each input with no external components
- Noise immunity greater than 50%
- Hysteresis voltage typically 0.9V at VDD = 5V and 2.3V at VDD = 10V
- No limit on input rise and fall times
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- 1?A at 18V Maximum input current
- 5V, 10V and 15V Parametric ratings
- Meets all requirements of JEDEC tentative standard No. 13B
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military, Industrial
Product Information
- :
- NAND Gate
- :
- Quad
- :
- 2Inputs
- :
- 14Pins
- :
- SOIC
- :
- SOIC
- :
- 4093
- :
- 4000B
- :
- 3V
- :
- 18V
- :
- With Schmitt Trigger Input
- :
- 6.8mA
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.28 (£1.54) | ( ) |
10+ | £1.14 (£1.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.