You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMOS Programmable Timer High Voltage Types, 3V to 18V, DIP-14, 6MHz -
CD4541BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4541BE
- Order Code:
- SC19314
- Product Range
- CD4000 LOGIC
Product Range Selector (CD4000 LOGIC)
See all from this product rangeProduct Overview
- Low symmetrical output resistance is typically 100 ohm at VDD = 15V
- Supply voltage range from 3V to 18V
- Oscillator frequency range from DC to 100KHz
- External clock (applied to Pin 3) can be used instead of oscillator
- Operates as 2^N frequency divider or as single transition timer
- Operates with very slow clock rise and fall times
- Symmetrical output characteristics
- 100% tested for quiescent current at 20V
- 5V, 10V and 15V parametric ratings
- Operating temperature range from -55?C to 125?C
Applications
Clock & Timing
Warnings
Product Information
- :
- 6MHz
- :
- 3V
- :
- 18V
- :
- DIP
- :
- 14Pins
- :
- -55°C
- :
- 125°C
- :
- CD4000 LOGIC
- :
- -
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.52 (£0.62) | ( ) |
10+ | £0.46 (£0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.