You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad Motor Driver IC, Half H-Bridge, 8V to 60V Supply, 2.5A, HTSSOP-28 -
DRV8844PWPR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DRV8844PWPR
- Order Code:
- SC18107
- Product Range
- -
Product Overview
- Full individual half bridge control
- Low MOSFET on-resistance
- Floating input buffers allow dual (bipolar) supplies (up to ±30V)
- Built-In 3.3V/10mA LDO regulator
- Industry standard IN/IN digital control interface
- Outputs can be connected in parallel
- Green product and no Sb/Br
Applications
Motor Drive & Control, Building Automation, Robotics, Industrial
Product Information
- :
- Half-H-Bridge Motor Driver
- :
- Brushed DC, Stepper
- :
- 4Outputs
- :
- 2.5A
- :
- -
- :
- HTSSOP
- :
- 28Pins
- :
- 8V
- :
- 60V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.40 (£4.08) | ( ) |
| 10+ | £3.06 (£3.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























