You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Current Sense Amplifier, 10uA, SOT-23, -55 Degrees C to 125 Degrees C -
INA139NA/250
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA139NA/250
- Order Code:
- SC18502
Product Overview
- Complete unipolar high-side current measurement circuit
- Independent supply and input common-mode voltages
- Single resistor gain set
- Low quiescent current of 60µA (typical)
- Green product and no Sb/Br
Applications
Test & Measurement, Automotive, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Power Management, Consumer Electronics
Footnotes
Warnings
Product Information
- :
- High Side
- :
- 440kHz
- :
- SOT-23
- :
- 5Pins
- :
- -55°C
- :
- 125°C
- :
- 2.7V
- :
- 40V
- :
- 115dB
- :
- Resistor Set
- :
- Surface Mount
- :
- -
- :
- -
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.48 (£2.98) | ( ) |
10+ | £2.38 (£2.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.