You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Current Sense Amplifier, SOT-23, 8 Pins, -25 °C, 85 °C - 

INA219AIDCNR

INA219AIDCNR - Current Sense Amplifier, SOT-23, 8 Pins, -25 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA219AIDCNR
Order Code:
SC18507
Product Range
-

Product Overview

The INA219AIDCNR is a high-side Current Shunt and Power Monitor with an I²C interface. The INA219AIDCNR monitors both shunt drop and supply voltage, with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables direct readouts in amperes. An additional multiplying register calculates power in watts. The I²C interface features 16 programmable addresses. The INA219 is available in two grades: A and B. The B grade version has higher accuracy and higher precision specifications. The INA219AIDCNR senses across shunts on buses that can vary from 0 to 26V. The device uses a single +3 to +5.5V supply, drawing a maximum of 1mA of supply current.
  • Senses bus voltage from 0 to +26V
  • Reports current, voltage and power
  • 16 Programmable addresses
  • Filtering options
  • Calibration registers
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management, Maintenance & Repair, Test & Measurement

Footnotes

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information


:
High Side

:
3.4MHz

:
SOT-23

:
8Pins

:
-25°C

:
85°C

:
3V

:
5.5V

:
120dB

:
-

:
Surface Mount

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.77 ( £2.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.77 (£2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.59 (£1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --