You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Voltage Zero-Drift Precision Instrumentation Amplifier, 1.8V to 5.5V -
INA333AIDGKR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- INA333AIDGKR
- Order Code:
- SC16497
- Product Range
- -
Product Overview
- 50nV/√Hz, G ≥100 Low noise
- 100dB Minimum, G ≥10 high CMRR
- 200pA Maximum low input bias current
- (V-) +0.1 to (V+) -0.1V Input voltage
- (V-) +0.05 to (V+) -0.05V Output range
- 50µA Low quiescent current
- RFI filtered inputs
- Green product and no Sb/Br
Applications
Audio, Sensing & Instrumentation, Medical, Portable Devices, Test & Measurement
Product Information
- :
- 1Channels
- :
- 10µV
- :
- 0.16V/µs
- :
- 150kHz
- :
- 1.8V to 5.5V
- :
- VSSOP
- :
- 8Pins
- :
- 90dB
- :
- Micropower, Precision, Zero-Drift
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.74 (£4.49) | ( ) |
10+ | £2.99 (£3.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.