You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Drop Out, 5V Out, 3A Out, TO-220-3 - 

LM1085IT-5.0/NOPB

LM1085IT-5.0/NOPB - Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Drop Out, 5V Out, 3A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1085IT-5.0/NOPB
Order Code:
SC18974
Product Range
5V 3A LDO Voltage Regulators

Product Range Selector (5V 3A LDO Voltage Regulators)

See all from this product range

Product Overview

The LM1085IT-5.0/NOPB is a low dropout Positive Regulator with a maximum dropout of 5V at 3A of load current. It has the same pin-out as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the regulator. Fixed output voltage of 5V version integrate the adjust resistors. The LM1085 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% Line regulation
  • 0.1% Load regulation
  • Green product and no Sb/Br

Applications

Power Management

Product Information


:
Fixed

:
2.6V

:
27V

:
1Outputs

:
5V

:
5V

:
-

:
-

:
Positive Output

:
3A

:
3A

:
0

:
1.3V

:
Through Hole

:
TO-220

:
3Pins

:
-40°C

:
125°C

:
5V 3A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£2.08 ( £2.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.08 (£2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.87 (£2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --