You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 15V in, 1.2V Dropout, 3.3V/800mA out, SOT-223-4 -
LM1117IMPX-3.3/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM1117IMPX-3.3/NOPB
- Order Code:
- SC16349
- Product Range
- 3.3V 800mA LDO Voltage Regulators
Product Range Selector (3.3V 800mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Current limiting and thermal protection
- 0.2% Line regulation
- 0.4% Load regulation
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Consumer Electronics, Power Management
Product Information
- :
- Fixed
- :
- -
- :
- 15V
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- 0
- :
- 1.2V
- :
- 0
- :
- 4Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 800mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.83 (£1.00) | ( ) |
25+ | £0.73 (£0.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.