You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed LDO Voltage Regulator, 4.75 V to 15 V, 1.2 V Drop Out, 3.3 V / 800mA out, SOT-223-4 - 

LM1117MP-3.3/NOPB

LM1117MP-3.3/NOPB - Fixed LDO Voltage Regulator, 4.75 V to 15 V, 1.2 V Drop Out, 3.3 V / 800mA out, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1117MP-3.3/NOPB
Order Code:
SC18914
Product Range
3.3V 800mA LDO Voltage Regulators

Product Range Selector (3.3V 800mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LM1117MP-3.3 is a fixed low dropout voltage regulator with a dropout voltage of 1.2V at 800mA of load current. It offers current limiting and thermal shutdown, and includes a zener band gap reference to assure output voltage accuracy to within ±1%.
  • Current Limiting and Thermal Protection
  • Line Regulation 0.2%
  • Load Regulation 0.4%
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Product Information


:
Fixed

:
4.75V

:
15V

:
1Outputs

:
3.3V

:
3.3V

:
-

:
-

:
Positive Output

:
800mA

:
0

:
1.2V

:
Surface Mount

:
0

:
4Pins

:
0°C

:
125°C

:
3.3V 800mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£1.70 ( £2.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.70 (£2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.58 (£1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --