You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Transconductance Amplifier, 36V, 2MHz, -5V, 5V, SOIC - 

LM13700M/NOPB

LM13700M/NOPB - Dual Transconductance Amplifier, 36V, 2MHz, -5V, 5V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM13700M/NOPB
Order Code:
SC18512
Product Range
-

Product Overview

The LM13700M/NOPB is a dual-operational Transconductance Amplifier with linearizing diodes and buffers, each with differential inputs and a push-pull output. The two amplifiers share common supplies but otherwise operate independently. Linearizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10dB signal-to-noise improvement referenced to 0.5% THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers. The output buffers of the LM13700M/NOPB differ from those of the LM13600 in that their input bias currents (and hence their output DC levels) are independent of IABC. This may result in performance superior to that of the LM13600 in audio applications.
  • Adjustable gm over 6 decades
  • Excellent gm linearity
  • Excellent matching between amplifiers
  • Linearizing diodes
  • High impedance buffers
  • High output signal-to-noise ratio
  • Green product and no Sb/Br

Applications

Industrial, Clock & Timing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
2Channels

:
2MHz

:
50V/µs

:
2MHz

:
9.5V to 32V, ± 4.75V to ± 16V

:
SOIC

:
16Pins

:
Transconductance

:
-

:
300µV

:
400nA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£1.23 ( £1.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.23 (£1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.11 (£1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --