You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25W Audio Power Amplifierl, 16V to 60V, TO-220, 5 Pins -
LM1875T/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM1875T/NOPB
- Order Code:
- SC18489
- Product Range
- Class-AB Mono Amplifier
Product Range Selector (Class-AB Mono Amplifier)
See all from this product rangeProduct Overview
- 90dB AVO Typically
- 0.015%, 1kHz, 20W Low Distortion
- 70kHz Wide Power Bandwidth
- Protection for AC and DC Short Circuits to Ground
- Thermal Protection with Parole Circuit
- 4A High Current Capability
- Internal Output Protection Diodes
- 94dB Ripple Rejection
- Green Product, No Sb/Br
Applications
Audio, Consumer Electronics, Signal Processing
Warnings
Product Information
- :
- B
- :
- 1Channels
- :
- 16V to 60V
- :
- TO-220
- :
- 5Pins
- :
- 8ohm
- :
- 0°C
- :
- 70°C
- :
- Class-AB Mono Amplifier
- :
- -
- :
- -
Technical Documents (0)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.26 (£3.91) | ( ) |
10+ | £3.24 (£3.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.